There are no models available for this part yet.
Overview of AH1822-FT4G-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for AH1822-FT4G-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-AH1822-FT4G-7CT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.4350 / $1.1200 | Buy Now | |
DISTI #
AH1822-FT4G-7
|
Avnet Americas | Hall Effect Sensor Omnipolar 3.3V/5V 6-Pin DFN T/R - Tape and Reel (Alt: AH1822-FT4G-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.4173 / $0.4930 | Buy Now | |
DISTI #
621-AH1822-FT4G-7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors OMNIPOLAR-SWTCH TSMC UN-LATCH 2.5-5.5V RoHS: Compliant | 0 |
|
$0.4350 / $0.4750 | Order Now | |
Future Electronics | AH1822 Series 5 V Micropower Omnipolar Hall-Effect Sensor Switch - DFN2015H4-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4450 | Buy Now | ||
Future Electronics | AH1822 Series 5 V Micropower Omnipolar Hall-Effect Sensor Switch - DFN2015H4-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4450 | Buy Now | ||
Bristol Electronics | 2987 |
|
RFQ | ||||
Quest Components | 2389 |
|
$0.5950 / $1.7000 | Buy Now | |||
Quest Components | 2372 |
|
$0.5950 / $1.7000 | Buy Now | |||
DISTI #
AH1822-FT4G-7
|
Avnet Silica | Hall Effect Sensor Omnipolar 3.3V/5V 6-Pin DFN T/R (Alt: AH1822-FT4G-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.7550 | Buy Now |
CAD Models for AH1822-FT4G-7 by Diodes Incorporated
Part Data Attributes for AH1822-FT4G-7 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SOLCC6,.08,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
BATTERY OPERATION
|
Body Breadth
|
1.51 mm
|
Body Height
|
0.4 mm
|
Body Length or Diameter
|
2.01 mm
|
Hysteresis
|
0.8 mT
|
Input Mode
|
BIPOLAR(LATCHED)
|
JESD-609 Code
|
e4
|
Magnetic Field Range-Max
|
5.5 mT
|
Magnetic Field Range-Min
|
1 mT
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Current-Max
|
10 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
OPEN-DRAIN
|
Output Polarity
|
NON-INVERTING
|
Output Range
|
0.30V
|
Output Type
|
ANALOG VOLTAGE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC6,.08,20
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Termination Type
|
SOLDER
|
Related Parts for AH1822-FT4G-7
-
AH182-WL-7Magnetic Field Sensors
-
AH2984-PG-BMotion Control Electronics
-
AGL060V2-CS121Field Programmable Gate Arrays
-
ADS7961SDBTAnalog to Digital Converters
-
ADV7612BSWZLine Driver or Receivers
-
ADM1816-5ARTZ-REELPower Management Circuits
-
AG01AWKRectifier Diodes
-
ADG513BNZMultiplexers or Switches
-
ADT7473ARQZ-1Temperature Sensors