-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2522
|
Newark | Hall Effect Sw, Omnipolar, 395G, Sc-59-3 Rohs Compliant: Yes |Diodes Inc. AH1815-W-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2602 |
|
$0.2110 / $0.5200 | Buy Now |
DISTI #
AH1815-W-7DICT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SC59-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30468 In Stock |
|
$0.1604 / $0.5000 | Buy Now |
DISTI #
AH1815-W-7
|
Avnet Americas | Hall Effect Sensor 2.5mA Omnipolar 3v/5V 3-Pin SC-59 T/R - Tape and Reel (Alt: AH1815-W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1432 / $0.1692 | Buy Now |
DISTI #
621-AH1815-W-7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall-Effect Omni Low Sens 2.5 to 5.5V RoHS: Compliant | 3859 |
|
$0.1600 / $0.5000 | Buy Now |
|
Future Electronics | Hall Omnipolar Switch SC59 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1550 / $0.1660 | Buy Now |
DISTI #
AH1815-W-7
|
Avnet Americas | Hall Effect Sensor 2.5mA Omnipolar 3v/5V 3-Pin SC-59 T/R - Tape and Reel (Alt: AH1815-W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1432 / $0.1692 | Buy Now |
DISTI #
AH1815-W-7
|
Avnet Asia | Hall Effect Sensor 2.5mA Omnipolar 3v/5V 3-Pin SC-59 T/R (Alt: AH1815-W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
RFQ | |
DISTI #
AH1815-W-7
|
Avnet Silica | Hall Effect Sensor 2.5mA Omnipolar 3v/5V 3-Pin SC-59 T/R (Alt: AH1815-W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 42000 |
|
Buy Now | |
|
Chip1Cloud | MAGNETIC SWITCH OMNIPOL SC59-3 / Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3 | 27508 |
|
RFQ | |
DISTI #
3373759RL
|
element14 Asia-Pacific | HALL EFFECT SW, OMNIPOLAR, 395G, SC-59-3 RoHS: Compliant Min Qty: 100 Container: Reel | 2602 |
|
$0.2341 / $0.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy