Part Details for AH1803-WG-7 by Diodes Incorporated
Results Overview of AH1803-WG-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AH1803-WG-7 Information
AH1803-WG-7 by Diodes Incorporated is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AH1803-WG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2508
|
Newark | Ultra-Sensitive Hall Effect Sw, Sc-59-3, Operating Point Typ:0.003T, Release Point Typ:0.002T, Hy... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2852 |
|
$0.5630 | Buy Now |
DISTI #
31-AH1803-WG-7CT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SC59-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2987 In Stock |
|
$0.3817 / $0.7000 | Buy Now |
DISTI #
AH1803-WG-7
|
Avnet Americas | Hall Effect Sensor 2.5V/3.3V/5V 3-Pin SC-59 T/R - Tape and Reel (Alt: AH1803-WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3072 / $0.3871 | Buy Now |
DISTI #
621-AH1803-WG-7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors MCROPW SWCH 2.5-5.5V ULTRA SENSITIVE CMOS RoHS: Compliant | 2794 |
|
$0.3630 / $0.8200 | Buy Now |
|
Future Electronics | AH1803 Series 3.3 V Micropower Ultra-Sensitive Hall Effect Switch - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.3200 / $0.3300 | Buy Now |
|
Future Electronics | AH1803 Series 3.3 V Micropower Ultra-Sensitive Hall Effect Switch - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.3200 / $0.3300 | Buy Now |
|
Bristol Electronics | 2545 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2036 |
|
$0.4690 / $1.3400 | Buy Now | |
|
Quest Components | 2000 |
|
$0.3553 / $1.0150 | Buy Now |
Part Details for AH1803-WG-7
AH1803-WG-7 CAD Models
AH1803-WG-7 Part Data Attributes
|
AH1803-WG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH1803-WG-7
Diodes Incorporated
Hall Effect Sensor, -4mT Min, 4mT Max, 0.1-2.8V, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, GREEN, SC-59, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, SC-59, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BATTERY OPERATION | |
Body Breadth | 1.6 mm | |
Body Height | 1.206 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 1 mT | |
Input Mode | BIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | -4 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | NON-INVERTING | |
Output Range | 0.1-2.8V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |