-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 1mT Min, 6mT Max, 0.30V, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, GREEN, SC-59, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5787
|
Newark | Hall Effect Sensor, -40 To 85Deg C, Sensor Type:Omnipolar Switch, Sensor Case/Package:Sc-59, No. Of Pins:3Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Diodes Inc. AH180-WG-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9719 |
|
$0.3890 / $0.5200 | Buy Now |
DISTI #
AH180-WGDICT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SC59-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44306 In Stock |
|
$0.2923 / $0.7600 | Buy Now |
DISTI #
AH180-WG-7
|
Avnet Americas | Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin SC-59 T/R - Tape and Reel (Alt: AH180-WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 162000 Factory Stock |
|
$0.2809 | Buy Now |
DISTI #
621-AH180-WG-7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL IC SWITCH 2.5V 5.5V S60G N-80G S10G RoHS: Compliant | 10200 |
|
$0.3340 / $0.5300 | Buy Now |
DISTI #
A03:0893_13586245
|
Arrow Electronics | Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2433 | Asia - 18000 |
|
$0.2672 | Buy Now |
DISTI #
V79:2366_26693734
|
Arrow Electronics | Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1922 | Americas - 9000 |
|
$0.2672 / $0.2915 | Buy Now |
DISTI #
E02:0323_01114824
|
Arrow Electronics | Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2435 | Europe - 3000 |
|
$0.3611 | Buy Now |
DISTI #
V72:2272_06686108
|
Arrow Electronics | Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2319 Container: Cut Strips | Americas - 2124 |
|
$0.3520 / $0.3751 | Buy Now |
|
Future Electronics | AH180 Series 5.5 V Micropower Omnipolar Hall-Effect Sensor Switch - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.3050 / $0.3300 | Buy Now |
|
Future Electronics | AH180 Series 5.5 V Micropower Omnipolar Hall-Effect Sensor Switch - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AH180-WG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH180-WG-7
Diodes Incorporated
Hall Effect Sensor, 1mT Min, 6mT Max, 0.30V, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, GREEN, SC-59, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, SC-59, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BATTERY OPERATION | |
Body Breadth | 1.6 mm | |
Body Height | 1.206 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 6 mT | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 1 mA | |
Output Polarity | NON-INVERTING | |
Output Range | 0.30V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |