Part Details for AH180-PL-A-S by Diodes Incorporated
Overview of AH180-PL-A-S by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AH180-PL-A-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AH180-PL-A-S
|
Avnet Americas | Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin SIP Ammo Pack - Ammo Pack (Alt: AH180-PL-A-S) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for AH180-PL-A-S
AH180-PL-A-S CAD Models
AH180-PL-A-S Part Data Attributes
|
AH180-PL-A-S
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH180-PL-A-S
Diodes Incorporated
Hall Effect Sensor, 2mT Min, 6mT Max, 0.30V, Rectangular, Through Hole Mount, LEAD FREE, SIP-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BATTERY OPERATION | |
Body Breadth | 1.5 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 6 mT | |
Magnetic Field Range-Min | 2 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.30V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |