Part Details for AH173-PG-A-A by Diodes Incorporated
Overview of AH173-PG-A-A by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for AH173-PG-A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AH173-PG-A-ADI-ND
|
DigiKey | MAGNETIC SWITCH LATCH 3SIP Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3820 | Buy Now |
DISTI #
AH173-PG-A-A
|
Avnet Americas | Hall Effect Sensor 25mA Bipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SIP Ammo Pack - Ammo Pack (Alt: AH173-PG-A-A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2515 / $0.2971 | Buy Now |
DISTI #
621-AH173-PG-A-A
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL IC LATCH SW BI 3-20V 25mA RoHS: Compliant | 0 |
|
$0.3780 | Order Now |
DISTI #
AH173-PG-A-A
|
Avnet Americas | Hall Effect Sensor 25mA Bipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SIP Ammo Pack - Ammo Pack (Alt: AH173-PG-A-A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2515 / $0.2971 | Buy Now |
Part Details for AH173-PG-A-A
AH173-PG-A-A CAD Models
AH173-PG-A-A Part Data Attributes:
|
AH173-PG-A-A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH173-PG-A-A
Diodes Incorporated
Hall Effect Sensor, -6mT Min, 6mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Body Breadth | 1.5 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Hysteresis | 8 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 6 mT | |
Magnetic Field Range-Min | -6 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | PASSIVE PULL-UP | |
Output Current-Max | 25 mA | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |