Part Details for AH122F245001-T by TAIYO YUDEN
Overview of AH122F245001-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AH122F245001-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Antenna Chip SMD T/R RoHS: Compliant |
1100 In Stock |
|
$2.6200 / $12.1500 | Buy Now |
|
Master Electronics | Antenna Chip SMD T/R RoHS: Compliant |
1100 In Stock |
|
$2.6200 / $12.1500 | Buy Now |
Part Details for AH122F245001-T
AH122F245001-T CAD Models
AH122F245001-T Part Data Attributes:
|
AH122F245001-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AH122F245001-T
TAIYO YUDEN
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, 12 X 2 MM, 0.95 MM HEIGHT, COMPACT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Application | BLUETOOTH/WLAN/WIMAX/ZIGBEE | |
Construction | COMPONENT | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Polarization | LINEAR HORIZONTAL/LINEAR VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER |