Part Details for AH115 by TriQuint Semiconductor
Results Overview of AH115 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AH115 Information
AH115 by TriQuint Semiconductor is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for AH115
AH115 CAD Models
AH115 Part Data Attributes
Alternate Parts for AH115
This table gives cross-reference parts and alternative options found for AH115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CX65001-12 | Skyworks Solutions Inc | Check for Price | Wide Band Medium Power Amplifier, 160MHz Min, 700MHz Max, SOIC-8 | AH115 vs CX65001-12 |
SKY65162-70LF | Skyworks Solutions Inc | Check for Price | Wide Band Medium Power Amplifier, 400MHz Min, 2700MHz Max, 2.40 X 4.50 MM, ROHS COMPLIANT, SMT, SOT, 4 PIN | AH115 vs SKY65162-70LF |
ADL5323ACPZ-WP | Analog Devices Inc | Check for Price | RF/Microwave Amplifier, 1700 MHz - 2400 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3X3 MM, LEAD FREE, LFCSP, 8 PIN | AH115 vs ADL5323ACPZ-WP |
SKY65081-70LF | Skyworks Solutions Inc | Check for Price | Wide Band Medium Power Amplifier, 2000MHz Min, 3000MHz Max, 2.40 X 4.50 MM, ROHS COMPLIANT, SMT, SOT, 4 PIN | AH115 vs SKY65081-70LF |
CMM6004-SC-000T | MACOM | Check for Price | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | AH115 vs CMM6004-SC-000T |
AGB3301RS24Q1 | Coherent Thermal Solutions | Check for Price | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, S24, TO-243AA, SOT-89, 3 PIN | AH115 vs AGB3301RS24Q1 |
ADL5523ACPZ-R7 | Analog Devices Inc | Check for Price | 400 MHz TO 4000 MHz Low Noise Amplifier | AH115 vs ADL5523ACPZ-R7 |
AH116-S8 | TriQuint Semiconductor | Check for Price | Wide Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, GAAS, PLASTIC, SMT, MS-012, SOIC-8 | AH115 vs AH116-S8 |
CMM6004-SC-0G00 | MACOM | Check for Price | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, ROHS COMPLIANT, SMT, SOT-89, 3 PIN | AH115 vs CMM6004-SC-0G00 |
AH128-89G | Qorvo | Check for Price | Wide Band Low Power Amplifier, 60MHz Min, 3500MHz Max, GREEN, TO-243C, SOT-89, 3 PIN | AH115 vs AH128-89G |