Part Details for AH083F245001-T by TAIYO YUDEN
Overview of AH083F245001-T by TAIYO YUDEN
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH083F245001-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P2758
|
Newark | Chip Antenna, Multilayer, 2450Mhz, Center Frequency:2.45Ghz, Antenna Case Size:-, Product Range:-, Antenna Type:Multilayer, Vswr:2 Rohs Compliant: Yes |Taiyo Yuden AH083F245001-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.4200 | Buy Now |
DISTI #
587-1725-1-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4 In Stock |
|
$2.8750 / $6.1600 | Buy Now |
DISTI #
AH083F245001-T
|
Avnet Americas | Antenna Multilayer 2dB Gain 2500MHz 5-Pin T/R - Tape and Reel (Alt: AH083F245001-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.1711 | Buy Now |
DISTI #
963-AH083F245001-T
|
Mouser Electronics | Antennas 2.4GHz Antenna-2.4GHz 5GHz Bluetooth,WiFi,WLAN,Zigbee 50Ohms Monopole 3:1VSWR 1 Band RoHS: Compliant | 0 |
|
$3.0500 / $6.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.8100 | Buy Now |
|
Onlinecomponents.com | Antenna Multilayer 2dB Gain 2500MHz 5-Pin T/R RoHS: Compliant |
785 In Stock |
|
$3.1300 / $4.5800 | Buy Now |
DISTI #
51705399
|
Verical | Antenna Multilayer 2dB Gain 2500MHz 5-Pin T/R RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1726 | Americas - 785 |
|
$6.0263 | Buy Now |
|
Bristol Electronics | 1871 |
|
RFQ | ||
|
Quest Components | 1496 |
|
$3.3720 / $6.7440 | Buy Now | |
|
Quest Components | 280 |
|
$3.7092 / $6.7440 | Buy Now |
Part Details for AH083F245001-T
AH083F245001-T CAD Models
AH083F245001-T Part Data Attributes:
|
AH083F245001-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AH083F245001-T
TAIYO YUDEN
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, 8 X 3 MM, 1 MM, COMPACT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 8 X 3 MM, 1 MM, COMPACT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Application | BLUETOOTH/WLAN/WIMAX/ZIGBEE | |
Construction | COMPONENT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Polarization | LINEAR HORIZONTAL/LINEAR VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER |
Alternate Parts for AH083F245001-T
This table gives cross-reference parts and alternative options found for AH083F245001-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH083F245001-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSA6NA4L2G45NS0S1T | RF/Microwave Antenna, | TAIYO YUDEN | AH083F245001-T vs TSA6NA4L2G45NS0S1T |