Part Details for AH05N-12 by XP Power
Overview of AH05N-12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH05N-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6010
|
Newark | Dc-Dc Converter, -500V, 3000Ua, High Voltage Power Supply Type:Proportional, Polarity:Negative Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:1.5W, Output Current Max:3Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power AH05N-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.2500 / $127.7500 | Buy Now |
DISTI #
1470-3231-ND
|
DigiKey | DC DC CONVERTER -500V 1.5W Min Qty: 1 Lead time: 14 Weeks Container: Box |
14 In Stock |
|
$116.2506 / $127.7500 | Buy Now |
DISTI #
209-AH05N-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, -500V RoHS: Compliant | 8 |
|
$118.4200 / $127.7300 | Buy Now |
DISTI #
71928343
|
RS | DC-DC Converter, Thru Hole, DIP, 1.5W, -500V@3mA, 0.7-12V In, AH Series | XP Power AH05N-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$114.8200 / $129.0100 | RFQ |
DISTI #
AH05N-12
|
TME | Converter: DC/DC, 1.5W, Uin: 12V, Uout: 0÷-500VDC, Iout: 3mA, THT Min Qty: 1 | 5 |
|
$116.4400 / $146.7800 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, -500V | 0 |
|
$295.8700 | Buy Now |
Part Details for AH05N-12
AH05N-12 CAD Models
AH05N-12 Part Data Attributes
|
AH05N-12
XP Power
Buy Now
Datasheet
|
Compare Parts:
AH05N-12
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL, CURUS | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | ||
JESD-30 Code | R-XXMA-P5 | |
Length | 23.37 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.003 A | |
Output Voltage-Max | 500 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0024745 Vrms | |
Seated Height-Max | 6.86 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3600 s | |
Width | 11.43 mm |