Part Details for AH-32.768KEZC-T by TXC Corporation
Overview of AH-32.768KEZC-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AH-32.768KEZC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2027
|
Newark | 3.0X1.5 - 32.768Khz Quartz Xtal - Automotive Grade/Ceramic, +/-10Ppm @25C, -40 To 85C Operating Temp, 6Pf - Aec-Q200 Certified |Txc AH-32.768KEZC-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.6280 | Buy Now |
DISTI #
AH-32.768KEZC-T-ND
|
DigiKey | CRYSTAL 32.7680KHZ 9PF SMD Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5858 | Buy Now |
DISTI #
717-AH-32.768KEZC-T
|
Mouser Electronics | Crystals 3.0x1.5 - 32.768KHz Quartz Xtal - Automotive Grade / Ceramic, +/-10ppm a.25C, -40 to 85C Operating Temp, 6pF - AEC-Q200 Certified RoHS: Compliant | 0 |
|
$0.5500 / $0.5790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.5000 | Buy Now |
DISTI #
AH-32.768KEZC
|
TME | Resonator: quartz, 32.768kHz, ±10ppm, 6pF, SMD, 3.2x1.5x0.75mm Min Qty: 1000 | 0 |
|
$0.6400 | RFQ |
Part Details for AH-32.768KEZC-T
AH-32.768KEZC-T CAD Models
AH-32.768KEZC-T Part Data Attributes
|
AH-32.768KEZC-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AH-32.768KEZC-T
TXC Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Additional Feature | AEC-Q200; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0108% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES |