Part Details for AH-30 by Ohmite Mfg Co
Overview of AH-30 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6389
|
Newark | Power Line Filter, 1 Phase, 30A, Screw, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:30A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Ohmite AH-30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$29.7500 / $32.0300 | Buy Now |
DISTI #
273-AH-30-ND
|
DigiKey | LINE FILTER 110V/250VAC 30A CHAS Min Qty: 1 Lead time: 19 Weeks Container: Box |
1 In Stock |
|
$31.6400 | Buy Now |
DISTI #
72488764
|
RS | FiltersSingle phase , Dual stage , High performance Power line Filter | Ohmite AH-30 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0600 / $31.6400 | RFQ |