There are no models available for this part yet.
Overview of AH 58-C1DP-3BW by PEPPERL+FUCHS GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK03C1DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 60A 2.2Mohm Lfpak, LFPAK, /Embossed Tape |
Price & Stock for AH 58-C1DP-3BW by PEPPERL+FUCHS GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH3718
|
Newark | Rotary Encoder Accessories |Pepperl+Fuchs AH 58-C1DP-3BW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.1400 / $256.1900 | Buy Now | |
DISTI #
2046-AH58-C1DP-3BW-ND
|
DigiKey | ROTARY ENCODER ACCESSORIES Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$213.2500 | Buy Now |