Part Details for AGX-1 by Eaton Bussmann
Overview of AGX-1 by Eaton Bussmann
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGX-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06C0518
|
Newark | Fuse, Cartridge, 1A, 6.3X25.4Mm, Fst Act, Blow Characteristic:Fast Acting, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 25.4Mm, Fuse Size Imperial:1/4" X 1", Product Range:Agx Series, Diameter:6.35Mm Rohs Compliant: No |Eaton Bussmann AGX-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $3.3900 | Buy Now |
DISTI #
283-AGX-1-ND
|
DigiKey | FUSE GLASS 1A 250VAC 8AG Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8120 | Buy Now |
|
Bisco Industries | 265 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Plug Fast Acting 1A 250V Holder Cartridge 6.35 X 25.4mm Glass CE/CSA/UL/cULus | Alternative Product Available |
|
$1.5100 / $1.7600 | Buy Now |
|
Onlinecomponents.com | Fuse Plug Fast Acting 1A 250V Holder Cartridge 6.35 X 25.4mm Glass CE/CSA/UL/cULus | Alternative Product Available |
|
$1.5500 / $2.1100 | Buy Now |
|
Quest Components | FUSE,1A,250V,FAST ACTING,6.4X25.4MM (1/4X1"),GLASS | 33 |
|
$1.8225 / $3.6450 | Buy Now |
|
Quest Components | FUSE,1A,250V,FAST ACTING,6.4X25.4MM (1/4X1"),GLASS | 356 |
|
$0.3750 / $1.2500 | Buy Now |
DISTI #
AGX-1
|
TME | Fuse: fuse, quick blow, 1A, 250VAC, cylindrical,glass, 6.35x25.4mm Min Qty: 5 | 0 |
|
$2.4300 | RFQ |
DISTI #
000000000006270782
|
Sager | Cartridge Fuses 1A 250V FAST ACTING Min Qty: 5 | 0 |
|
$1.5500 / $1.8500 | Buy Now |
DISTI #
000000000000557496
|
Sager | Cartridge Fuses 1A 250V FAST ACTING | 0 |
|
Buy Now |