Part Details for AGW-3 by Eaton Corporation
Overview of AGW-3 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGW-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGW-3
|
Avnet Americas | Fuse 3A 32V Fast 2-Pin Cartridge Holder - Bulk (Alt: AGW-3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 5 Lead time: 13 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$1.9584 / $2.1726 | Buy Now |
DISTI #
504-AGW-3
|
Mouser Electronics | Cartridge Fuses SMALL DIM FUSE FA RoHS: Not Compliant | 25 |
|
$1.9300 / $4.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$1.9900 | Buy Now |
Part Details for AGW-3
AGW-3 CAD Models
AGW-3 Part Data Attributes
|
AGW-3
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
AGW-3
Eaton Corporation
Electric Fuse, Fast Blow, 3A, 32VAC, 100A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 22.2 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 32 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |