Part Details for AGW-2-1/2 by Eaton Bussmann
Overview of AGW-2-1/2 by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGW-2-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P1701
|
Newark | Agw Glass Fuse - 1/4" X 7/8" - 2.5 Amp |Eaton Bussmann AGW-2-1/2 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$2.8700 / $3.5900 | Buy Now |
DISTI #
94F6725
|
Newark | Agw Glass Fuse - 1/4" X 7/8" - 2.5 Amp/Bulk Rohs Compliant: No |Eaton Bussmann AGW-2-1/2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $3.9600 | Buy Now |
DISTI #
283-AGW-2-1/2-ND
|
DigiKey | FUSE GLASS 2.5A 32VAC 7AG Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1120 | Buy Now |
|
Onlinecomponents.com | Fuse Fast Acting 2.5A 32V Holder Cartridge 6.35 X 22.23mm Glass RoHS: Compliant |
753 In Stock |
|
$1.9100 / $2.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 35 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | Fuse | 42 |
|
$2.0588 / $4.1175 | Buy Now |
|
Quest Components | Fuse | 28 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
000000000002489964
|
Sager | Cartridge Fuses SMALL DIM FUSE FA Min Qty: 5 | 0 |
|
$2.0700 / $2.4300 | Buy Now |
|
Master Electronics | Fuse Fast Acting 2.5A 32V Holder Cartridge 6.35 X 22.23mm Glass RoHS: Compliant |
753 In Stock |
|
$1.9100 / $2.6000 | Buy Now |