Part Details for AGW-1 by Eaton Bussmann
Overview of AGW-1 by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6732
|
Newark | Agw Glass Fuse - 1/4" X 7/8" - 1 Amp/ Bulk Rohs Compliant: No |Eaton Bussmann AGW-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $4.1800 | Buy Now |
DISTI #
283-AGW-1-ND
|
DigiKey | FUSE GLASS 1A 32VAC 7AG Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5420 | Buy Now |
|
Onlinecomponents.com | Fuse Fast Acting 1A 32V Holder Cartridge 6.35 X 22.23mm Glass |
419 In Stock 24 Factory Stock |
|
$1.9100 / $2.6000 | Buy Now |
|
Quest Components | Fuse | 50 |
|
$2.1742 / $3.2613 | Buy Now |
DISTI #
AGW-1
|
TME | Fuse: fuse, quick blow, 1A, 32VAC, cylindrical,glass, 6.3x22.2mm Min Qty: 5 | 0 |
|
$2.9500 | RFQ |
DISTI #
000000000002446548
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Fast Acting 1A 32V Holder Cartridge 6.35 X 22.23mm Glass |
419 In Stock 24 Factory Stock |
|
$1.9100 / $2.6000 | Buy Now |
DISTI #
AGW-1
|
Relay Specialties | Glass Body Fuses, 32 V/-Holder, Fast Blow, 1 A7AG, 1/4" x 7/8" Min Qty: 1 | 0 |
|
RFQ |