Part Details for AGVLB.25B.07.0060A by Taoglas Antenna Solutions
Overview of AGVLB.25B.07.0060A by Taoglas Antenna Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGVLB.25B.07.0060A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0788
|
Newark | Rf Antenna, 1.593 To 1.61Ghz, 3.08Dbi Rohs Compliant: Yes |Taoglas AGVLB.25B.07.0060A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$33.9100 / $35.4600 | Buy Now |
DISTI #
931-AGVLB.25B.07.0060A-ND
|
DigiKey | GPS/GLONASS/BEIDOU/IRNSS L1 + L5 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
71 In Stock |
|
$33.2801 / $34.8000 | Buy Now |
DISTI #
960-AGVLB.25B070060A
|
Mouser Electronics | Antennas L1/L5 GNSS ACTIVE ANT RoHS: Compliant | 73 |
|
$32.6200 / $34.1100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$26.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.4200 / $57.4300 | Buy Now |
|
Symmetry Electronics | GPS/GLONASS/BeiDou/IRNSS L1 + L5 Stacked Active Patch 2 Stage LNA Antenna 25x25mm PCB 60mm 1.13 IPEX MHFI(U.FL) Min Qty: 1 | 0 |
|
$31.5500 | Buy Now |