Part Details for AGTF1206-TE-2403BT by VENKEL LTD
Overview of AGTF1206-TE-2403BT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGTF1206-TE-2403BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-AGTF1206-TE-2403BTTR-ND
|
DigiKey | AUTO GRADE THIN FILM,1206,1/4W, Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0386 | Buy Now |
DISTI #
AGTF1206-TE-2403BT
|
Venkel Ltd. | Auto Grade Thin Film, 1206, 1/4W, �25PPM, 240K, �0.1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 10000 |
|
Buy Now |