-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGRF800S-1-ND
|
DigiKey | PTC RESET FUSE 16V 8A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
9994 In Stock |
|
$0.4073 / $0.9100 | Buy Now |
DISTI #
650-AGRF800S-1
|
Mouser Electronics | Resettable Fuses - PPTC AGRF RADIAL RESETTABLE FUSE RoHS: Not Compliant | 0 |
|
$0.4660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.4350 | Buy Now |
DISTI #
RF3190-000
|
TTI | Resettable Fuses - PPTC AGRF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Bulk | Americas - 0 |
|
$0.4350 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 8A 16V THT | 0 |
|
$0.9402 / $1.0812 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGRF800S-1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AGRF800S-1
Littelfuse Inc
PTC Thermistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20.9 mm | |
Package Length | 12.7 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Resistance | 0.0049 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |