-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2935
|
Newark | Relay, Signal, Dpdt, 2A, 125Vac, Th, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Agq Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic AGQ21T24 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.1800 | Buy Now |
DISTI #
255-5450-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 24V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
100 In Stock |
|
$3.6623 / $6.2800 | Buy Now |
DISTI #
AGQ21T24
|
Avnet Americas | Relay Signal DPDT 125VAC 24VPC Pin Through Hole Tube (Alt: AGQ21T24) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.3152 / $3.7537 | Buy Now |
DISTI #
769-AGQ21T24
|
Mouser Electronics | Low Signal Relays - PCB 24V 120mW 10.60x7.20x5.20mm RoHS: Compliant | 50 |
|
$3.6600 / $6.2800 | Buy Now |
DISTI #
74612090
|
RS | Signal RelayGQ Relay TH Type | Panasonic Electronic Components AGQ21T24 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1800 | RFQ |
|
Future Electronics | GQ Series 2 A DPDT (2 Form C) 24 VDC Latching Single Coil Through Hole Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 52 Weeks Container: Tube | 0Tube |
|
$3.7400 / $4.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3100 / $4.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3100 / $4.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGQ21T24
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGQ21T24
Panasonic Electronic Components
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Relay Type | POWER/SIGNAL RELAY |