-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2835
|
Newark | Relay, Signal, Dpdt, 2A, 125Vac, Smd, Coil Voltage:1.5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Agq Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Coil Resistance:16Ohm Rohs Compliant: Yes |Panasonic AGQ20TA1HX Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $4.2000 | Buy Now |
DISTI #
255-5451-1-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 1.5V Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
916 In Stock |
|
$1.8609 / $3.2500 | Buy Now |
DISTI #
AGQ20TA1HX
|
Avnet Americas | Relay Signal DPDT 125VAC 1.5VDC Solder Surface Mount T/R (Alt: AGQ20TA1HX) RoHS: Compliant Min Qty: 900 Package Multiple: 900 | 0 |
|
$3.3152 / $3.7537 | Buy Now |
DISTI #
769-AGQ20TA1HX
|
Mouser Electronics | Low Signal Relays - PCB 1.5V 140mW SMT ATYPE 10.60x7.20x5.20mm RoHS: Compliant | 0 |
|
$3.1100 | Order Now |
DISTI #
74612062
|
RS | Signal RelayGQ Relay TH Type | Panasonic Electronic Components AGQ20TA1HX RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $6.7300 | Buy Now |
|
Quest Components | 511 |
|
$4.1520 / $8.3040 | Buy Now | |
DISTI #
AGQ20TA1HX
|
Avnet Americas | Relay Signal DPDT 125VAC 1.5VDC Solder Surface Mount T/R (Alt: AGQ20TA1HX) RoHS: Compliant Min Qty: 900 Package Multiple: 900 | 0 |
|
$3.3152 / $3.7537 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2200 / $6.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGQ20TA1HX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGQ20TA1HX
Panasonic Electronic Components
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Relay Type | POWER/SIGNAL RELAY |