Part Details for AGQ200S03Z by Panasonic Electronic Components
Results Overview of AGQ200S03Z by Panasonic Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGQ200S03Z Information
AGQ200S03Z by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for AGQ200S03Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1867242
|
element14 Asia-Pacific | , , DPDT, 30VDC, 2A RoHS: Compliant Min Qty: 900 Container: Each | 760 |
|
$3.4200 | Buy Now |
DISTI #
255-1361-1-ND
|
DigiKey | RELAY TELECOM DPDT 2A 3V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2439 / $1.9300 | Buy Now |
DISTI #
AGQ200S03Z
|
Avnet Americas | Electromechanical Relay DPDT 2A 3VDC 64.2Ohm Surface Mount - Tape and Reel (Alt: AGQ200S03Z) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.8221 / $3.7536 | Buy Now |
DISTI #
769-AGQ200S03Z
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C, 3VDC 30VDC SMD 3V RoHS: Compliant | 257 |
|
$1.8400 / $2.5100 | Buy Now |
DISTI #
V72:2272_10812787
|
Arrow Electronics | Signal Relay 3VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2208 Container: Cut Strips | Americas - 56 |
|
$3.0470 | Buy Now |
DISTI #
74612045
|
RS | Signal RelayGQ Relay | Panasonic Electronic Components AGQ200S03Z RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8800 | RFQ |
|
Future Electronics | AGQ Series High Sensitivity 1 A DPDT 3 VDC Gull Wing SMT Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | Signal Relay 3VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD RoHS: Compliant |
10800 In Stock |
|
$0.9090 / $0.9950 | Buy Now |
DISTI #
87249399
|
Verical | Signal Relay 3VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2248 | Americas - 10800 |
|
$1.2535 / $1.3669 | Buy Now |
DISTI #
62836960
|
Verical | Signal Relay 3VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2208 | Americas - 56 |
|
$3.0470 | Buy Now |
Part Details for AGQ200S03Z
AGQ200S03Z CAD Models
AGQ200S03Z Part Data Attributes
|
AGQ200S03Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGQ200S03Z
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.2 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 64.2 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 37.5VA@125VAC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@110VDC | |
Contact (DC) Max Rating R Load | 2A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 10.6mm x 7.2mm x 5.4mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for AGQ200S03Z
This table gives cross-reference parts and alternative options found for AGQ200S03Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGQ200S03Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGQ200S03X | Panasonic Electronic Components | $5.6893 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGQ200S03Z vs AGQ200S03X |