Part Details for AGQ20012J by Panasonic Electronic Components
Overview of AGQ20012J by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGQ20012J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGQ20012
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Through Hole (Alt: AGQ20012) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.6768 / $3.7536 | Buy Now |
DISTI #
AGQ20012J
|
Avnet Abacus | Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Through Hole (Alt: AGQ20012J) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 58 Weeks, 0 Days | Abacus - 2200 |
|
Buy Now | |
DISTI #
29G9026
|
Bürklin Elektronik | Relay, 2 Form C (NO/NC), 12 V (DC), 1.028 kΩ, 2 A, 110 V (DC), 125 V (AC), monostable, AGQ20012J Min Qty: 1 | 50 |
|
$2.1273 / $3.1150 | Buy Now |
|
New Advantage Corporation | Signal-Relay, 2-Form-C, Single side stable, THT RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1750 |
|
$1.7600 / $1.8900 | Buy Now |
Part Details for AGQ20012J
AGQ20012J CAD Models
AGQ20012J Part Data Attributes:
|
AGQ20012J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AGQ20012J
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |