Part Details for AGQ100-48S1V8-6 by Advanced Energy Industries Inc
Overview of AGQ100-48S1V8-6 by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGQ100-48S1V8-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGQ100-48S1V8-6
|
Avnet Americas | 45W, 36 - 75VIN, SINGLE, 1.8V@25A, 87% EFF, QUARTER BRICK, N - Bulk (Alt: AGQ100-48S1V8-6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |