Part Details for AGP 15 G by ASSMANN WSW components GmbH
Overview of AGP 15 G by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGP 15 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11015-ND
|
DigiKey | CONN BACKSHELL 15POS 180DEG GRAY Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1 In Stock |
|
$0.5214 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.5490 | Buy Now |
DISTI #
55F4032
|
Bürklin Elektronik | D-Sub connector housing, size: 2 (DA), straight 180°, plastic, gray, AGP 15 G Min Qty: 1 | 90 |
|
$0.6073 / $0.7157 | Buy Now |
Part Details for AGP 15 G
AGP 15 G CAD Models
AGP 15 G Part Data Attributes:
|
AGP 15 G
ASSMANN WSW components GmbH
Buy Now
|
Compare Parts:
AGP 15 G
ASSMANN WSW components GmbH
|
Samacsys Manufacturer | ASSMANN WSW components GmbH |