Part Details for AGN210A1HW by Panasonic Electronic Components
Results Overview of AGN210A1HW by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGN210A1HW Information
AGN210A1HW by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for AGN210A1HW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AGN210A1HW-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 1.5V Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9238 | Buy Now |
DISTI #
AGN210A1HW
|
Avnet Americas | Relay Signal DPDT 125VAC 1.5VDC Solder Surface Mount T/R - Tape and Reel (Alt: AGN210A1HW) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.0912 / $3.2310 | Buy Now |
DISTI #
769-AGN210A1HW
|
Mouser Electronics | Low Signal Relays - PCB GN Relay | 0 |
|
$3.6500 / $3.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $6.7300 | Buy Now |
DISTI #
000000000007250428
|
Sager | Low Signal Relays - PCB GN Relay Min Qty: 500 | 0 |
|
$3.4500 / $3.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2200 / $6.7300 | Buy Now |