Part Details for AGN210A12X by Panasonic Electronic Components
Overview of AGN210A12X by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGN210A12X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3304
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic AGN210A12X Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $4.2000 | Buy Now |
DISTI #
AGN210A12X-ND
|
DigiKey | RELAY TELECOM DPDT 1A 12V Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9238 | Buy Now |
DISTI #
AGN210A12X
|
Avnet Americas | Relay Signal DPDT 125VAC 12VDC Solder Surface Mount T/R (Alt: AGN210A12X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.3152 / $3.7537 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 1.44KOhm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay RoHS: Compliant | Alternative Product Available |
|
$3.2200 / $6.7300 | Buy Now |
DISTI #
AGN210A12X
|
IBS Electronics | AGN(GN) Relay (SMD A type 1-coil latch T&, R) Min Qty: 500 Package Multiple: 1 | 0 |
|
$4.7580 | Buy Now |
|
Master Electronics | Signal Relay 12VDC 1.44KOhm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay RoHS: Compliant | Alternative Product Available |
|
$3.2200 / $6.7300 | Buy Now |
DISTI #
AGN210A12X
|
Relay Specialties | Signal Relay, 12 VDC, 1ASMT, 2C DPDT2C DPDT, 1 coil latching Min Qty: 1 | 0 |
|
RFQ |
Part Details for AGN210A12X
AGN210A12X CAD Models
AGN210A12X Part Data Attributes
|
AGN210A12X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGN210A12X
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5.7 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 9 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 37.5VA@125VAC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Physical Dimension | 10.6mm x 5.7mm x 9mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Termination Type | SOLDER |
Alternate Parts for AGN210A12X
This table gives cross-reference parts and alternative options found for AGN210A12X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGN210A12X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EF2-5SNUH-R | Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 5VDC (Coil), 30mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | AGN210A12X vs EF2-5SNUH-R |
TX2-L-24V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.004A (Coil), 24VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | AGN210A12X vs TX2-L-24V |
TN2-L-H-12V | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | AGN210A12X vs TN2-L-H-12V |
TX2SS-L-24V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.004A (Coil), 24VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | AGN210A12X vs TX2SS-L-24V |
TX2-L-9V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | AGN210A12X vs TX2-L-9V |
UD2-5SNRN-R6 | Power/Signal Relay, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | AGN210A12X vs UD2-5SNRN-R6 |
UD2-9SNRN-L | Power/Signal Relay, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | AGN210A12X vs UD2-9SNRN-L |
UB2-1.5SNR-R | Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | AGN210A12X vs UB2-1.5SNR-R |
TX2SS-L-9V-1-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | AGN210A12X vs TX2SS-L-9V-1-X |
UD2-6SNRN | Power/Signal Relay, DPDT, Latched, 0.02A (Coil), 6VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | AGN210A12X vs UD2-6SNRN |