Part Details for AGN2101H by Panasonic Electronic Components
Results Overview of AGN2101H by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGN2101H Information
AGN2101H by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for AGN2101H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3329
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic AGN2101H RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.1800 | Buy Now |
DISTI #
AGN2101H-ND
|
DigiKey | RELAY TELECOM DPDT 1A 1.5V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
57 In Stock |
|
$2.9701 / $4.2000 | Buy Now |
DISTI #
AGN2101H
|
Avnet Americas | Relay Signal DPDT 125VAC 1.5VDC PC Pin Through Hole Tube - Rail/Tube (Alt: AGN2101H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$3.1339 / $3.3463 | Buy Now |
DISTI #
769-AGN2101H
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 1 Form A 30VDC PCB 1.5V RoHS: Compliant | 0 |
|
$2.9700 | Order Now |
DISTI #
74612017
|
RS | Signal RelayGN relay | Panasonic Electronic Components AGN2101H RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$2.5600 / $2.6600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 1.5VDC 22.5Ohm 1A DPDT(10.6mm 5.7mm 9mm) THT General Purpose Relay RoHS: Compliant |
38 In Stock |
|
$2.2100 / $4.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$2.4640 / $4.9280 | Buy Now |
|
Quest Components | 40 |
|
$3.3000 / $6.6000 | Buy Now | |
DISTI #
AGN2101H
|
TTI | Low Signal Relays - PCB 2 Form C 1 Form A 30VDC PCB 1.5V Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
Buy Now |
Part Details for AGN2101H
AGN2101H CAD Models
AGN2101H Part Data Attributes
|
AGN2101H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGN2101H
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 5.7 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 1.13 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 1.13 V | |
Coil Resistance | 22.5 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 10.6mm x 5.7mm x 9mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Termination Type | SOLDER |
Alternate Parts for AGN2101H
This table gives cross-reference parts and alternative options found for AGN2101H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGN2101H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G6H-2F-U3VDC | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGN2101H vs G6H-2F-U3VDC |
TN2-L-H-6V | Panasonic Electronic Components | Check for Price | Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | AGN2101H vs TN2-L-H-6V |
UA2-1.5SNU | TOKIN Corporation | Check for Price | Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | AGN2101H vs UA2-1.5SNU |
TX2SS-L-12V-1-Z | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGN2101H vs TX2SS-L-12V-1-Z |
TN2-L-3V | Panasonic Electronic Components | Check for Price | Power/Signal Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | AGN2101H vs TN2-L-3V |
TX2SA-L-12V-X | Panasonic Electronic Components | $3.9227 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGN2101H vs TX2SA-L-12V-X |
TK1-L-H-3V | Panasonic Electronic Components | Check for Price | Power/Signal Relay, SPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | AGN2101H vs TK1-L-H-3V |
UD2-6SNUN-R6 | TOKIN Corporation | Check for Price | Power/Signal Relay, DPDT, Latched, 0.02A (Coil), 6VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | AGN2101H vs UD2-6SNUN-R6 |
TX2SL-L-9V-1-X | Panasonic Electronic Components | Check for Price | Power/Signal Relay, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGN2101H vs TX2SL-L-9V-1-X |
RAL-24W-K | FUJITSU Limited | Check for Price | Power/Signal Relay, DPDT, Latched, 0.004A (Coil), 24VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | AGN2101H vs RAL-24W-K |