Part Details for AGN21009 by Bourns Inc
Overview of AGN21009 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGN21009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, DPDT, LATCHED, 0.011A (COIL), 9VDC (COIL), 100mW (COIL), 1A (CONTACT), 110VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 312 |
|
$2.2800 / $5.7000 | Buy Now |