-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGN2004H by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F7122
|
Newark | Relay, Signal, Dpdt, 30Vdc, 1A, Coil Voltage:4.5Vdc, Contact Configuration:Dpdt, Contact Current:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$2.8800 / $3.9100 | Buy Now |
DISTI #
255-1230-5-ND
|
DigiKey | RELAY TELECOM DPDT 1A 4.5V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
5951 In Stock |
|
$1.2585 / $1.9300 | Buy Now |
DISTI #
AGN2004H
|
Avnet Americas | Relay Signal DPDT 125VAC 4.5VDC Through Hole Tube - Rail/Tube (Alt: AGN2004H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9526 / $3.1857 | Buy Now |
DISTI #
769-AGN2004H
|
Mouser Electronics | Low Signal Relays - PCB 1A 4.5VDC DPDT NON-LATCHING PCB RoHS: Compliant | 0 |
|
$1.1300 / $1.9300 | Order Now |
DISTI #
V36:1790_10814211
|
Arrow Electronics | Signal Relay 4.5VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | Americas - 4414 |
|
Buy Now | |
DISTI #
V99:2348_10814211
|
Arrow Electronics | Signal Relay 4.5VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2506 | Americas - 50 |
|
$3.4760 | Buy Now |
DISTI #
70158289
|
RS | Relay, Slim Polarized, 2 Form C, 140 mW (Nom.), Standard PC Board | Panasonic Electronic Components ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 32 |
|
$5.7400 / $6.3100 | Buy Now |
|
Future Electronics | AGN Series High Sensitivity 1 A DPDT 4.5 VDC Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube |
10185 Tube |
|
$0.9350 / $1.0600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 1A DPDT(10.6x5.7x9)mm THT RoHS: Compliant |
315 In Stock 5000 On Order |
|
$0.8990 / $1.0150 | Buy Now |
DISTI #
87718876
|
Verical | Signal Relay 4.5VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2449 | Americas - 6100 |
|
$1.2816 / $1.5983 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGN2004H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGN2004H
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 5.7 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 6.75 V | |
Coil Voltage-Nom | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 37.5VA@125VAC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@30VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 10.6mm x 5.7mm x 9mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |