-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C3849
|
Newark | Signal Relay, Agn Series, Non Latching, Dpdt, Through Hole, 1 A, 12 Vdc Rohs Compliant: Yes |Panasonic AGN20012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6288 |
|
$3.0500 / $3.6000 | Buy Now |
DISTI #
83F7123
|
Newark | Relay, Signal, Dpdt, 30Vdc, 1A, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Agn Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic AGN20012 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $3.6400 | Buy Now |
DISTI #
255-1231-5-ND
|
DigiKey | RELAY TELECOM DPDT 1A 12V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
5186 In Stock |
|
$1.3873 / $2.4700 | Buy Now |
DISTI #
AGN20012
|
Avnet Americas | Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Through Hole (Alt: AGN20012) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.6768 / $3.7536 | Buy Now |
DISTI #
769-AGN20012
|
Mouser Electronics | Low Signal Relays - PCB 1A 12VDC DPDT NON-LATCHING PCB RoHS: Compliant | 10413 |
|
$3.1100 / $3.2400 | Buy Now |
DISTI #
V36:1790_10814203
|
Arrow Electronics | Signal Relay 12VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2329 | Americas - 54 |
|
$3.1620 | Buy Now |
DISTI #
V99:2348_10814203
|
Arrow Electronics | Signal Relay 12VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT RoHS: Compliant Min Qty: 29 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2308 | Americas - 41 |
|
$3.2870 | Buy Now |
DISTI #
70158598
|
RS | Relay, Slim Polarized, 2 Form C, 140 mW (Nom.), Standard PC Board | Panasonic Electronic Components AGN20012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 164 |
|
$5.4600 / $5.7400 | Buy Now |
|
Future Electronics | AGN Series High Sensitivity 1 A DPDT 12 VDC Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 37000Tube |
|
$1.6700 / $1.9000 | Buy Now |
|
Future Electronics | AGN Series High Sensitivity 1 A DPDT 12 VDC Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.2200 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGN20012
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGN20012
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 5.7 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1028 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 37.5VA@125VAC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@30VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 10.6mm x 5.7mm x 9mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |