Part Details for AGM612MBQ by AGMSEMI
Overview of AGM612MBQ by AGMSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM612MBQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V 29A 13m@10V,10A 20.8W 1.6V@250uA 2 N-Channel WQFN-8-EP3.3x3.3 MOSFETs ROHS | 290 |
|
$0.1191 / $0.1260 | Buy Now |
|
LCSC | 60V 29A 13m10V10A 20.8W 1.6V250uA 2 N-Channel WQFN-8-EP(3.3x3.3) MOSFETs ROHS | 200 |
|
$0.1241 / $0.1313 | Buy Now |