Part Details for AGM420MD by AGMSEMI
Overview of AGM420MD by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM420MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 20A 25W 18m10V25A 1.7V250uA 1PCSNChannel+1PCSPChannel TO-252-4 MOSFETs ROHS | 195 |
|
$0.1425 / $0.2630 | Buy Now |