Part Details for AGM418MNA by AGMSEMI
Overview of AGM418MNA by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM418MNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 22A 3.7W 17m10V15A 1.6V250uA 2 N-Channel PDFN5x6 MOSFETs ROHS | 95 |
|
$0.1007 / $0.1857 | Buy Now |