Part Details for AGM418MBP by AGMSEMI
Overview of AGM418MBP by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM418MBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 10A 3.7W 18m10V10A 1.6V250uA 2 N-Channel PDFN-8(3.3x3.3) MOSFETs ROHS | 90 |
|
$0.0560 / $0.0594 | Buy Now |