Part Details for AGM418M by AGMSEMI
Overview of AGM418M by AGMSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM418M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40V 8A 2.5W 18m@10V,10A 1.6V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | 175 |
|
$0.0636 / $0.1139 | Buy Now |
|
LCSC | 40V 8A 2.5W 18m10V10A 1.6V250uA 2 N-Channel SOP-8 MOSFETs ROHS | 50 |
|
$0.0641 / $0.0679 | Buy Now |