Part Details for AGM25DRMH-S288 by Sullins Connector Solutions
Results Overview of AGM25DRMH-S288 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGM25DRMH-S288 Information
AGM25DRMH-S288 by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74S288N | Rochester Electronics LLC | 74S288 - (32 x 8) 256-Bit TTL PROM | |
74S288AV | Rochester Electronics LLC | 74S288 - (32 x 8) 256-Bit TTL PROM | |
74S288AN | Rochester Electronics LLC | 74S288 - (32 x 8) 256-Bit TTL PROM |
Price & Stock for AGM25DRMH-S288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGM25DRMH-S288-ND
|
DigiKey | CONN EDGE DUAL FMALE 50POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.7250 | Buy Now |
Part Details for AGM25DRMH-S288
AGM25DRMH-S288 CAD Models
AGM25DRMH-S288 Part Data Attributes
|
AGM25DRMH-S288
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
AGM25DRMH-S288
Sullins Connector Solutions
Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.478 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for AGM25DRMH-S288
This table gives cross-reference parts and alternative options found for AGM25DRMH-S288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGM25DRMH-S288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGM25DRMN-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | AGM25DRMH-S288 vs RGM25DRMN-S288 |
ASM25DRMN-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | AGM25DRMH-S288 vs ASM25DRMN-S288 |
RGM25DRSH-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | AGM25DRMH-S288 vs RGM25DRSH-S288 |
ESM25DRMI-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40 | AGM25DRMH-S288 vs ESM25DRMI-S288 |
ASM25DRST-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40 | AGM25DRMH-S288 vs ASM25DRST-S288 |
AGM25DRMT-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40 | AGM25DRMH-S288 vs AGM25DRMT-S288 |
ESM25DRMN-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | AGM25DRMH-S288 vs ESM25DRMN-S288 |
ESM25DTKD-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | AGM25DRMH-S288 vs ESM25DTKD-S288 |
ESM25DRSD-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | AGM25DRMH-S288 vs ESM25DRSD-S288 |
GSM25DTKD-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | AGM25DRMH-S288 vs GSM25DTKD-S288 |