Part Details for AGM2412B-FC-FBD by AZ Displays Inc
Overview of AGM2412B-FC-FBD by AZ Displays Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for AGM2412B-FC-FBD
AGM2412B-FC-FBD CAD Models
AGM2412B-FC-FBD Part Data Attributes
|
AGM2412B-FC-FBD
AZ Displays Inc
Buy Now
Datasheet
|
Compare Parts:
AGM2412B-FC-FBD
AZ Displays Inc
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AZ DISPLAYS INC | |
Reach Compliance Code | compliant | |
Backlight | CCFL | |
Display Height | 63.97 mm | |
Fluid Type | FSTN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 240X128 | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 20.3 V | |
Supply Voltage-Min | 18.9 V | |
Supply Voltage-Nom | 19.7 V | |
Viewing Area Height | 74 mm | |
Viewing Area Length | 128 mm |