Part Details for AGM206AP by AGMSEMI
Overview of AGM206AP by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM206AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 60A 72W 5m4.5V20A 700mV250uA 1 N-Channel PDFN-8(3.3x3.3) MOSFETs ROHS | 300 |
|
$0.0533 / $0.0955 | Buy Now |