Part Details for AGM206A by AGMSEMI
Overview of AGM206A by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM206A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 85A 72W 4.2m4.5V20A 700mV250uA 1 N-Channel PDFN(5x6) MOSFETs ROHS | 50 |
|
$0.0700 / $0.0740 | Buy Now |