Part Details for AGLP030V5-VQG128Y by Microchip Technology Inc
Overview of AGLP030V5-VQG128Y by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGLP030V5-VQG128Y
AGLP030V5-VQG128Y CAD Models
AGLP030V5-VQG128Y Part Data Attributes
|
AGLP030V5-VQG128Y
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLP030V5-VQG128Y
Microchip Technology Inc
Field Programmable Gate Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 30000 | |
Number of Inputs | 101 | |
Number of Logic Cells | 792 | |
Number of Outputs | 101 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 30000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AGLP030V5-VQG128Y
This table gives cross-reference parts and alternative options found for AGLP030V5-VQG128Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP030V5-VQG128Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLP030V5-VQG128Y | Field Programmable Gate Array, | Microsemi Corporation | AGLP030V5-VQG128Y vs AGLP030V5-VQG128Y |
AGLP030V5-VQG128Y | FPGA | Microsemi FPGA & SoC | AGLP030V5-VQG128Y vs AGLP030V5-VQG128Y |