Part Details for AGLP030V2-VQG128 by Microchip Technology Inc
Overview of AGLP030V2-VQG128 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGLP030V2-VQG128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0082
|
Newark | Igloo Plus Fpga, 330Les 128 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip AGLP030V2-VQG128 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4700 / $19.9300 | Buy Now |
DISTI #
AGLP030V2-VQG128-ND
|
DigiKey | IC FPGA 101 I/O 128VQFP Min Qty: 180 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.6201 | Buy Now |
DISTI #
AGLP030V2-VQG128
|
Avnet Americas | FPGA IGLOO PLUS Family 30K Gates 256 Cells 526.32MHz/892.86MHz 130nm (CMOS) Technology 1.2V/1.5V 128-Pin VTQFP - Trays (Alt: AGLP030V2-VQG128) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$17.4700 / $20.2300 | Buy Now |
DISTI #
494-AGLP030V2-VQG128
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO Plus FPGA, 330LEs RoHS: Compliant | 0 |
|
$19.9300 / $20.2300 | Order Now |
DISTI #
AGLP030V2-VQG128
|
Microchip Technology Inc | IGLOO Plus FPGA, 330LEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.7900 / $20.2300 | Buy Now |
|
Future Electronics | AGLP030 Series 30000 System Gates 101 I/O IGLOO Low Power Flash FPGA -VQFP-128 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$19.8400 / $20.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8217 Factory Stock |
|
$17.4200 / $47.7000 | Buy Now |
DISTI #
59391989
|
Verical | FPGA IGLOO PLUS Family 30K Gates 256 Cells 526.32MHz/892.86MHz 130nm Technology 1.2V/1.5V 128-Pin VTQFP Tray RoHS: Compliant Min Qty: 88 Package Multiple: 88 Date Code: 2049 | Americas - 88 |
|
$37.6806 | Buy Now |
|
NAC | AGLP030V2-VQG128 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$17.1100 / $20.0400 | Buy Now |
DISTI #
AGLP030V2-VQG128
|
Avnet Silica | FPGA IGLOO PLUS Family 30K Gates 256 Cells 526.32MHz/892.86MHz 130nm (CMOS) Technology 1.2V/1.5V 128-Pin VTQFP (Alt: AGLP030V2-VQG128) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AGLP030V2-VQG128
AGLP030V2-VQG128 CAD Models
AGLP030V2-VQG128 Part Data Attributes
|
AGLP030V2-VQG128
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLP030V2-VQG128
Microchip Technology Inc
Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.4 MM PITCH, ROHS COMPLIANT, VQFP-128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Clock Frequency-Max | 160 MHz | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 792 | |
Number of Equivalent Gates | 30000 | |
Number of Inputs | 101 | |
Number of Logic Cells | 792 | |
Number of Outputs | 101 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 792 CLBS, 30000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AGLP030V2-VQG128
This table gives cross-reference parts and alternative options found for AGLP030V2-VQG128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP030V2-VQG128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLP030V2-VQG128I | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PQFP128, 14 X 14 MM, 1 MM HEIGHT, 0.4 MM PITCH, ROHS COMPLIANT, VQFP-128 | Microsemi Corporation | AGLP030V2-VQG128 vs AGLP030V2-VQG128I |
AGLP030V2-VQ128I | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PQFP128, 14 X 14 MM, 1 MM HEIGHT, 0.4 MM PITCH, VQFP-128 | Microsemi Corporation | AGLP030V2-VQG128 vs AGLP030V2-VQ128I |
AGLP030V2-VQ128 | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PQFP128, 14 X 14 MM, 1 MM HEIGHT, 0.4 MM PITCH, VQFP-128 | Microsemi Corporation | AGLP030V2-VQG128 vs AGLP030V2-VQ128 |
AGLP030V2-VQG128I | FPGA, 792 CLBS, 30000 GATES, PQFP128, 14 X 14 MM, 1 MM HEIGHT, 0.4 MM PITCH, ROHS COMPLIANT, VQFP-128 | Microsemi FPGA & SoC | AGLP030V2-VQG128 vs AGLP030V2-VQG128I |
AGLP030V2-VQG128 | FPGA, 792 CLBS, 30000 GATES, PQFP128, 14 X 14 MM, 1 MM HEIGHT, 0.4 MM PITCH, ROHS COMPLIANT, VQFP-128 | Microsemi FPGA & SoC | AGLP030V2-VQG128 vs AGLP030V2-VQG128 |