Part Details for AGLN125V5-VQ100I by Microchip Technology Inc
Results Overview of AGLN125V5-VQ100I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGLN125V5-VQ100I Information
AGLN125V5-VQ100I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AGLN125V5-VQ100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2222
|
Newark | Igloo Nano Fpga, 1.5Kles 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip AGLN125V5-VQ100I RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6400 / $20.8400 | Buy Now |
DISTI #
AGLN125V5-VQ100I-ND
|
DigiKey | IC FPGA 71 I/O 100VQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.8401 | Buy Now |
DISTI #
AGLN125V5-VQ100I
|
Avnet Americas | FPGA IGLOO nano Family 125K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: AGLN125V5-... more RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.7537 / $15.7625 | Buy Now |
DISTI #
494-AGLN125V5-VQ100I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 1.5KLEs RoHS: Not Compliant | 891 |
|
$18.3300 / $27.3000 | Buy Now |
DISTI #
AGLN125V5-VQ100I
|
Microchip Technology Inc | IGLOO Nano FPGA, 1.5KLEs, TQFP, Projected EOL: 2049-02-04 Lead time: 12 Weeks, 0 Days Container: Tray |
426 Alternates Available |
|
$9.2500 / $27.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 426 Factory Stock |
|
$15.6500 / $32.7900 | Buy Now |
|
NAC | AGLN125V5-VQ100I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$15.3800 / $18.0100 | Buy Now |
DISTI #
AGLN125V5-VQ100I
|
Avnet Silica | FPGA IGLOO nano Family 125K Gates 130nm CMOS Technology 15V 100Pin VQFP (Alt: AGLN125V5-VQ100I) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AGLN125V5-VQ100I
|
EBV Elektronik | FPGA IGLOO nano Family 125K Gates 130nm CMOS Technology 15V 100Pin VQFP (Alt: AGLN125V5-VQ100I) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 426 Factory Stock |
|
$15.6500 / $32.7900 | Buy Now |