Part Details for AGLN125V2-CSG81 by Actel Corporation
Overview of AGLN125V2-CSG81 by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Telecommunications
Part Details for AGLN125V2-CSG81
AGLN125V2-CSG81 CAD Models
AGLN125V2-CSG81 Part Data Attributes
|
AGLN125V2-CSG81
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
AGLN125V2-CSG81
Actel Corporation
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 250MHz, 3072-Cell, CMOS, PBGA81, 5 X 5 MM, 0.8 MM HEIGHT, 0.5 MM PITCH, GREEN, CSP-81
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 5 X 5 MM, 0.8 MM HEIGHT, 0.5 MM PITCH, GREEN, CSP-81 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B81 | |
Length | 5 mm | |
Number of CLBs | 3072 | |
Number of Equivalent Gates | 125000 | |
Number of Inputs | 60 | |
Number of Logic Cells | 3072 | |
Number of Outputs | 60 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 3072 CLBS, 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA81,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |