Part Details for AGLN060V5-ZCSG81 by Microsemi Corporation
Overview of AGLN060V5-ZCSG81 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGLN060V5-ZCSG81
AGLN060V5-ZCSG81 CAD Models
AGLN060V5-ZCSG81 Part Data Attributes
|
AGLN060V5-ZCSG81
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGLN060V5-ZCSG81
Microsemi Corporation
Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA81, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, CSP-81
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, CSP-81 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B81 | |
Length | 5 mm | |
Number of CLBs | 1536 | |
Number of Equivalent Gates | 60000 | |
Number of Inputs | 60 | |
Number of Outputs | 60 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1536 CLBS, 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA81,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for AGLN060V5-ZCSG81
This table gives cross-reference parts and alternative options found for AGLN060V5-ZCSG81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLN060V5-ZCSG81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLN060V5-CSG81I | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA81 | Microchip Technology Inc | AGLN060V5-ZCSG81 vs AGLN060V5-CSG81I |
AGLN060V5-CSG81 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA81 | Microchip Technology Inc | AGLN060V5-ZCSG81 vs AGLN060V5-CSG81 |
AGLN060V5-CS81 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 250MHz, 1536-Cell, CMOS, PBGA81 | Microchip Technology Inc | AGLN060V5-ZCSG81 vs AGLN060V5-CS81 |