Part Details for AGLN060V5-VQG100 by Microchip Technology Inc
Overview of AGLN060V5-VQG100 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGLN060V5-VQG100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1100-1130-ND
|
DigiKey | IC FPGA 71 I/O 100VQFP Min Qty: 270 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.6200 | Buy Now |
DISTI #
AGLN060V5-VQG100
|
Avnet Americas | FPGA IGLOO nano Family 60K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: AGLN060V5-VQG100) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
AGLN060V5-VQG100
|
Microchip Technology Inc | IGLOO Nano FPGA, 700LEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
32 Alternates Available |
|
$6.4800 / $19.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9600 / $20.7500 | Buy Now |
|
NAC | AGLN060V5-VQG100 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$9.8000 / $11.8200 | Buy Now |
DISTI #
AGLN060V5-VQG100
|
EBV Elektronik | FPGA IGLOO nano Family 60K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP (Alt: AGLN060V5-VQG100) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.9600 / $20.7500 | Buy Now |
Part Details for AGLN060V5-VQG100
AGLN060V5-VQG100 CAD Models
AGLN060V5-VQG100 Part Data Attributes
|
AGLN060V5-VQG100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLN060V5-VQG100
Microchip Technology Inc
Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1536 | |
Number of Equivalent Gates | 60000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1536 CLBS, 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AGLN060V5-VQG100
This table gives cross-reference parts and alternative options found for AGLN060V5-VQG100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLN060V5-VQG100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLN060V5-VQG100 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100, 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100 | Microsemi Corporation | AGLN060V5-VQG100 vs AGLN060V5-VQG100 |