Part Details for AGLN030V5-ZCSG81I by Microchip Technology Inc
Overview of AGLN030V5-ZCSG81I by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGLN030V5-ZCSG81I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGLN030V5-ZCSG81I
|
Avnet Americas | FPGA IGLOO nano Family 30K Gates 130nm (CMOS) Technology 1.5V 81-Pin CSP - Boxed Product (Development Kits) (Alt: AGLN030V5-ZCSG81I) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Container: Box | 0 |
|
RFQ | |
|
NAC | AGLN030V5-ZCSG81I RoHS: Compliant Min Qty: 640 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
AGLN030V5-ZCSG81I
|
EBV Elektronik | FPGA IGLOO nano Family 30K Gates 130nm (CMOS) Technology 1.5V 81-Pin CSP (Alt: AGLN030V5-ZCSG81I) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |