Part Details for AGLN020V5-CSG81I by Microchip Technology Inc
Overview of AGLN020V5-CSG81I by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AGLN020V5-CSG81I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGLN020V5-CSG81I-ND
|
DigiKey | IC FPGA 52 I/O 81CSP Min Qty: 640 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.4900 | Buy Now |
DISTI #
AGLN020V5-CSG81I
|
Avnet Americas | FPGA IGLOO nano Family 20K Gates 130nm (CMOS) Technology 1.5V 81-Pin CSP - Trays (Alt: AGLN020V5-CSG81I) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
AGLN020V5-CSG81I
|
Microchip Technology Inc | IGLOO Nano FPGA, 200LEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
45 Alternates Available |
|
$4.2100 / $12.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 148 Factory Stock |
|
$6.4800 / $19.5200 | Buy Now |
|
NAC | AGLN020V5-CSG81I RoHS: Compliant Min Qty: 640 Package Multiple: 640 Container: Box | 0 |
|
$6.3700 / $7.6800 | Buy Now |
DISTI #
AGLN020V5-CSG81I
|
Avnet Silica | FPGA IGLOO nano Family 20K Gates 130nm (CMOS) Technology 1.5V 81-Pin CSP (Alt: AGLN020V5-CSG81I) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AGLN020V5-CSG81I
|
EBV Elektronik | FPGA IGLOO nano Family 20K Gates 130nm (CMOS) Technology 1.5V 81-Pin CSP (Alt: AGLN020V5-CSG81I) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 148 Factory Stock |
|
$6.4800 / $19.5200 | Buy Now |
Part Details for AGLN020V5-CSG81I
AGLN020V5-CSG81I CAD Models
AGLN020V5-CSG81I Part Data Attributes
|
AGLN020V5-CSG81I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLN020V5-CSG81I
Microchip Technology Inc
Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS, PBGA81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, CSP-81 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B81 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 520 | |
Number of Equivalent Gates | 20000 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 520 CLBS, 20000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA81,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |