Part Details for AGLN010V5-QNG48I by Actel Corporation
Overview of AGLN010V5-QNG48I by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGLN010V5-QNG48I
AGLN010V5-QNG48I CAD Models
AGLN010V5-QNG48I Part Data Attributes
|
AGLN010V5-QNG48I
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
AGLN010V5-QNG48I
Actel Corporation
Field Programmable Gate Array, 260 CLBs, 10000 Gates, 250MHz, 260-Cell, CMOS, 6 X 6 MM, 0.9 MM HEIGHT, 0.4 MM PITCH, GREEN, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 6 X 6 MM, 0.9 MM HEIGHT, 0.4 MM PITCH, GREEN, QFN-48 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of CLBs | 260 | |
Number of Equivalent Gates | 10000 | |
Number of Inputs | 34 | |
Number of Logic Cells | 260 | |
Number of Outputs | 34 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 260 CLBS, 10000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |